
25-position, 2-row male D-Subminiature connector with straight orientation. Features a metal shell and body, black housing, and signal contacts with tin plating. Rated for 250V AC, operating from -55°C to 105°C. Includes mating connector lock and is free hanging with crimp termination. Compliant with UL, CSA, RoHS, and UL94 V-0 flammability rating.
TE Connectivity 5745036-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Body/Shell Style | PLUG |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Type | Signal |
| Depth | 17.52mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745036-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
