
High-density D-subminiature plug connector featuring 15 signal contacts with brass construction and gold/tin plating. This straight, male connector offers a 15-position, 2-row configuration with a 0.109-inch pitch and 0.125-inch contact post length. Designed for vertical PCB mounting via through-hole termination, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. The black polyester dielectric and housing provide a robust solution with a 125V voltage rating and integrated mating connector lock.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5745052-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 39.14mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.109inch |
| Plating | Polyester |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 2 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745052-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.