
High-density D-subminiature connector, male, 9 positions, 2 rows, straight orientation, with mating connector lock. Features brass contacts with gold and tin plating, round signal contact shape, and a 0.125-inch contact post length. Plastic body material, black housing color, UL94 V-0 flammability rating. Through-hole mounting, vertical PCB mounting orientation, 125V voltage rating, and solder termination. Operating temperature range of -55°C to 105°C. RoHS compliant.
Sign in to ask questions about the TE Connectivity 5745071-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5745071-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.89mm |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.109inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 1 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.09mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745071-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.