High-density D-Subminiature connector, female, 25 positions, 2 rows, straight orientation, with mating connector lock. Features gold and tin plated bronze signal contacts, round contact shape, and a plastic body with polyester dielectric. Rated for 125V, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Through-hole mounting, vertical PCB orientation, with PCB mount retention.
TE Connectivity 5745078-6 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.17inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 53.09mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.125inch |
| Pitch | 0.108inch |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745078-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.