
Right-angle D-Subminiature connector, female, 9 positions, 2 rows, with 9 signal contacts. Features bronze contacts with gold and tin plating, a 0.125-inch contact post length, and round contact shape. Rated for 125V, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Through-hole mount with right-angle PCB mounting orientation, 0.108-inch pitch, and 2.36mm PCB thickness support. Housing is black nylon, glass, PET, polyester, or polyamide.
TE Connectivity 5745131-1 technical specifications.
| Body Material | Nylon, Glass, PET, Polyester, Polyamide |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 18.79mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.48mm |
| Housing Color | Black |
| Length | 30.81mm |
| Material | Plastic |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Nylon, Polyester |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 11.48mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745131-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.