
Shielded straight backshell/cable clamp with 9 positions and 9 contacts. Features a zinc alloy body and shell, with copper plating and nickel over copper zinc alloy finish. Designed for round wire/cable with a diameter of 0.2 inches and an insulation diameter of 5.08mm. Dimensions include a length of 30.86mm, height of 15.74mm, and depth of 48.51mm. This lead-free component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5745171-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5745171-2 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| Height | 15.74mm |
| Insulation Diameter | 5.08mm |
| Lead Free | Lead Free |
| Length | 30.86mm |
| Material | Metal |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | ZINC DIE CAST |
| Shell Size | E |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745171-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
