
Shielded straight backshell/cable clamp designed for automotive applications. Features a zinc die cast shell with bright nickel plating over copper zinc alloy, offering a silver finish. Accommodates a wire/cable diameter of 0.375 inches and supports 15 positions. Operates within a temperature range of -55°C to 105°C.
Sign in to ask questions about the TE Connectivity 5745172-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5745172-1 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| Height | 15.74mm |
| Length | 39.24mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.375inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745172-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
