
Shielded, straight backshell/cable clamp with a nickel over copper zinc alloy construction, designed for 25 positions and a B shell size. Features a metal body with a silver finish, a mating connector lock, and accommodates round cables with a 0.53-inch diameter. Operating temperature range is -55°C to 105°C, with dimensions of 53.08mm length, 48.76mm depth, and 17.27mm height. This component is RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 5745173-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5745173-1 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.76mm |
| ELV | Compliant |
| Height | 17.27mm |
| Lead Free | Lead Free |
| Length | 53.08mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.53inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745173-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
