
Shielded straight backshell/cable clamp for round wire/cable up to 8.89mm diameter. Features a zinc die cast body with nickel plating over copper, offering a temperature range of -55°C to 105°C. This metal accessory, with a B shell size, provides 25 positions and a bulk packaging quantity.
Sign in to ask questions about the TE Connectivity 5745173-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5745173-4 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.76mm |
| Height | 17.27mm |
| Length | 53.08mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.89mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745173-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
