
Shielded, straight-orientation backshell/cable clamp designed for 37 positions. Constructed from nickel-plated copper over zinc alloy with a zinc die cast shell, this metal accessory features a silver finish and accommodates a 12.7mm diameter round cable. Operating within a temperature range of -55°C to 105°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 5745174-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5745174-3 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.76mm |
| ELV | Compliant |
| Height | 20.32mm |
| Lead Free | Lead Free |
| Length | 69.54mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | ZINC DIE CAST |
| Shell Size | C |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745174-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
