
Straight, shielded connector tool for assembly, featuring a zinc alloy body and metal case construction. This cable clamp kit, size 4, accommodates round wire/cable with a 0.425-inch diameter. Operating within a temperature range of -55°C to 105°C, it boasts copper and nickel plating for enhanced durability. The tool includes a mating connector lock and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5745174-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.76mm |
| ELV | Compliant |
| Height | 20.32mm |
| Lead Free | Lead Free |
| Length | 69.54mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper, Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | ZINC DIE CAST |
| Shell Size | C |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.425inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745174-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.