Assembly tool for shielded, straight, round wire/cable with a 0.675-inch diameter. Features a zinc alloy body with copper plating, a silver color, and dimensions of 67.16mm length, 22.86mm height, and 48.77mm depth. Operates within a temperature range of -55°C to 105°C. RoHS and ELV compliant, with lead-free construction.
TE Connectivity 5745175-2 technical specifications.
| Body Material | ZINC ALLOY |
| Color | Silver |
| Depth | 48.77mm |
| ELV | Compliant |
| Height | 22.86mm |
| Lead Free | Lead Free |
| Length | 67.16mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Size | D |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.675inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745175-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
