
The Amplimite metal backshell is made from zinc die cast with a silver finish and features a D shell size. It is a shielded backshell with a copper and nickel plating. The backshell measures 67.16mm in length, 48.77mm in depth, and 22.86mm in height. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 5745175-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5745175-4 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.77mm |
| Height | 22.86mm |
| Length | 67.16mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper, Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | ZINC DIE CAST |
| Shell Size | D |
| Shielding | Shielded |
| Wire/Cable Diameter | 13.34mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745175-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
