
Shielded, straight-orientation backshell/cable clamp designed for 50-position connectors. Constructed from durable zinc alloy with nickel over copper plating, this metal accessory features a silver finish and a shell size of D. It accommodates round cable types with a maximum diameter of 11.43mm and operates within a temperature range of -55°C to 105°C. This RoHS compliant component measures 67.16mm in length, 22.86mm in height, and 48.77mm in depth.
Sign in to ask questions about the TE Connectivity 5745175-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5745175-5 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.77mm |
| ELV | Compliant |
| Height | 22.86mm |
| Lead Free | Lead Free |
| Length | 67.16mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper, Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Size | D |
| Shielding | Shielded |
| Wire/Cable Diameter | 11.43mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745175-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
