
15-position, male D-subminiature connector with a straight, through-hole mounting orientation. Features brass contacts with gold and tin plating, a square contact shape, and a signal contact type. The steel shell and thermoplastic dielectric provide a durable, metal housing in black, rated for 125V AC and operating temperatures from -55°C to 105°C. This RoHS and UL94 V-0 compliant component is designed for solder termination.
TE Connectivity 5745411-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 12.54mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 125V |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.109inch |
| Plating | Tin |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE® HD-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745411-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
