37-position, 2-row D-Subminiature connector with straight, vertical PCB mounting orientation. Features copper alloy contacts with gold/tin plating, a 0.228-inch contact post length, and a 5.7912mm lead length. Housing is black, UL94 V-0 rated, and designed for signal circuit applications. Includes mating connector lock and PCB mount retention. Operating temperature range from -55°C to 105°C.
TE Connectivity 5745459-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.228inch |
| Contact Type | Signal |
| Depth | 10.41mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Lead Length | 5.7912mm |
| Length | 69.39mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.109inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 4 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745459-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.