
Female screw lock assembly kit for connectors, featuring a straight steel construction with yellow chromate over zinc plating. This accessory offers a secure screw mount mechanism and a 4.75mm depth. It is RoHS compliant and lead-free, designed for individual use with bulk packaging.
TE Connectivity 5745563-1 technical specifications.
| Color | Yellow |
| Contact Plating | Zinc |
| Depth | 4.75mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 0.438inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745563-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.