
Assembly tool for connector systems featuring a zinc die cast shell, size A, with a straight orientation. This shielded component utilizes a zinc alloy body and copper plating, accommodating round wire/cable with a diameter of 0.43 inches. It offers a mating connector lock and strain relief, operating within a temperature range of -55°C to 105°C. Designed for 15 positions and 9 contacts, this tool is RoHS compliant and packaged in a bag.
TE Connectivity 5745652-1 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 32.63mm |
| Length | 58.7mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | ZINC DIE CAST |
| Shell Size | A |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.43inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745652-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
