Right-angle, shielded connector tool for assembly, featuring a zinc die-cast shell and zinc alloy body. Designed for 15-position, 15-contact connectors with a mating connector lock. Operates within a temperature range of -55°C to 105°C, accommodating round wire/cable diameters up to 0.375 inches. The silver-colored, metal package is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5745652-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 32.63mm |
| Height | 15.97mm |
| Length | 58.67mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | ZINC DIE CAST |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.375inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745652-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.