
The Amplimite metal backshell is a 15-position connector accessory with a zinc die cast shell. It features a silver color and copper plating. The backshell is made of metal with a zinc alloy body and measures 58.7mm in length, 32.63mm in depth, and 15.98mm in width. It operates within a temperature range of -55°C to 105°C and is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity 5745652-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5745652-3 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 32.63mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 58.7mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | ZINC DIE CAST |
| Shell Size | A |
| Shielding | Shielded |
| Width | 15.98mm |
| Wire/Cable Diameter | 0.3inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745652-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
