
Backshell/Cable Clamp 90° 2 Shell Size Nickel Over Copper Zinc Alloy
Sign in to ask questions about the TE Connectivity 5745652-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5745652-4 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Depth | 32.63mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 58.67mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shielding | Shielded |
| Wire/Cable Diameter | 5.72mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745652-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.