
Right-angle shielded backshell/cable clamp designed for 25 positions, featuring a zinc die cast shell with nickel over copper plating for robust connectivity. This metal accessory accommodates round wire/cable types with a maximum diameter of 12.19mm, operating effectively within a temperature range of -55°C to 105°C. The design includes mating connector lock and a B shell size, ensuring secure and shielded interconnection.
Sign in to ask questions about the TE Connectivity 5745653-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5745653-2 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 32.63mm |
| ELV | Compliant |
| Height | 15.97mm |
| Lead Free | Lead Free |
| Length | 72.39mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | ZINC DIE CAST |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.19mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745653-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
