
9-position, 2-row right-angle D-Subminiature receptacle with female signal contacts. Features gold and tin plated bronze contacts, a metal body with copper plating, and a steel shell. Rated for 125V, operating from -55°C to 105°C, with UL and CSA approvals. Through-hole mounting with a 0.125-inch contact post length and 0.108-inch pitch. RoHS compliant with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 5745781-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5745781-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Body Plating | Copper |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 18.79mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.54mm |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.58mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745781-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
