TE Connectivity 5745833-5 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.76mm |
| Height | 17.27mm |
| Length | 53.08mm |
| Material | Thermoplastic |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper, Metal, Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | Thermoplastic |
| Shell Size | B |
| Shielding | Shielded |
| Width | 17.27mm |
| Wire/Cable Diameter | 0.43inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745833-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.