
This connector tool features a metal case and a thermoplastic body with a silver color. It has a depth of 48.76mm and a height of 17.27mm, with a length of 53.08mm. The tool is compliant with ELV and RoHS regulations, and is lead-free. It has 25 contacts and positions, and is packaged in bulk.
TE Connectivity 5745833-9 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.76mm |
| ELV | Compliant |
| Height | 17.27mm |
| Lead Free | Lead Free |
| Length | 53.08mm |
| Material | Thermoplastic |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Metal, Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | Thermoplastic |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.28inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745833-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.