
This metal backshell is designed for use with connectors and interconnects. It features a 9-position configuration and is made from thermoplastic material. The backshell has a silver color and is plated with copper and metal. It is compliant with ELV and RoHS regulations and is lead-free. The backshell measures 30.86mm in length, 16mm in height, and 1.215inch in width. It has a wire/cable diameter of 0.37inch and is available in a bulk packaging option.
Sign in to ask questions about the TE Connectivity 5745854-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5745854-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| ELV | Compliant |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 30.86mm |
| Material | Thermoplastic |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Metal, Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | Thermoplastic |
| Shell Size | E |
| Shielding | Shielded |
| Width | 1.215inch |
| Wire/Cable Diameter | 0.37inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745854-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
