
25-position, 2-row D-Subminiature receptacle connector with straight, through-hole mounting and a metal shell. Features copper alloy contacts with tin plating, a nylon dielectric, and a black metal body. Designed for signal applications with a press-fit termination and a mating connector lock. Operating temperature range of -55°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 5745928-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.228inch |
| Contact Type | Signal |
| Depth | 12.54mm |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 53.03mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Width | 0.479inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745928-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.