
14-position, 2-row right-angle header with a 2.54mm pitch, designed for wire-to-board applications. Features male tuning fork contacts with gold and tin plating, rated for 1A current. Constructed with a black UL94 V-0 rated housing, it supports a maximum wire gauge of 30AWG and a minimum of 26AWG. This through-hole mounted connector operates within a temperature range of -65°C to 105°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5746613-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5746613-2 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Tuning Fork |
| Current Rating | 1A |
| Depth | 10.66mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.253inch |
| Housing Color | Black |
| Insulation Diameter | 1.07mm |
| Length | 20.02mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | No (Without) |
| Tail Length | 0.155inch |
| Termination | Solder |
| Width | 0.278inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5746613-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.