
9-position, 2-row D-Subminiature receptacle with right-angle orientation. Features a shielded, metal body and housing in black. Contacts are bronze with gold and tin plating, rated for 1.5A and 250V AC. Designed for free-hanging, cable mounting with IDC termination for ribbon wire up to 0.97mm diameter. Operating temperature range is -55°C to 105°C.
Sign in to ask questions about the TE Connectivity 5746861-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5746861-4 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1.5A |
| Depth | 12.59mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.88mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.77mm |
| Plating | Bright, Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 18.62mm |
| Wire/Cable Diameter | 0.97mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5746861-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
