
9-position, 2-row D-Subminiature connector, female contact gender, right-angle PCB mount with through-hole termination. Features bronze contacts with gold and tin plating, square contact shape, and signal contact type. Rated for 125V, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Housing is black nylon with steel shell, offering mating connector lock and PCB mount retention.
TE Connectivity 5747020-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 26.23mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 1.033inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747020-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.