
9-position, 2-row D-Subminiature receptacle connector with female copper alloy contacts featuring gold and tin plating. This straight, through-hole mount component has a metal shell, black housing, and a pitch of 0.108 inches. It supports a maximum operating temperature of 105°C and is UL approved, RoHS compliant, and lead-free. Features include mating connector lock, PCB mount retention, and press-fit termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5747090-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.228inch |
| Contact Type | Signal |
| Depth | 12.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Press-Fit |
| Width | 12.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747090-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
