
This 15-contact shielded connector tool features a thermoplastic body with copper plating and a thermoplastic shell. It has a silver color and is compliant with ELV regulations. The tool measures 48.51mm in depth, 15.74mm in height, and 39.24mm in length, with an insulation diameter of 10.92mm and a wire/cable diameter of 0.43inch. The tool is packaged in bulk and is RoHS compliant.
TE Connectivity 5747099-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| ELV | Compliant |
| Height | 15.74mm |
| Insulation Diameter | 10.92mm |
| Lead Free | Lead Free |
| Length | 39.24mm |
| Material | Thermoplastic |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Metal, Thermoplastic |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | Thermoplastic |
| Shell Size | A |
| Shielding | Shielded |
| Width | 15.74mm |
| Wire/Cable Diameter | 0.43inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747099-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.