
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5747099-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| ELV | Compliant |
| Height | 15.74mm |
| Lead Free | Lead Free |
| Length | 39.24mm |
| Material | Thermoplastic |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper, Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | Thermoplastic |
| Shell Size | A |
| Shielding | Shielded |
| Width | 15.74mm |
| Wire/Cable Diameter | 0.375inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747099-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
