
This is a 15-position shielded connector tool with a thermoplastic body and A shell size, featuring copper plating. It has a depth of 48.51mm and a height of 15.74mm. The tool is lead-free and compliant with ELV and RoHS regulations. It is packaged in bulk and has a wire/cable diameter of 0.3inch with a round wire/cable type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5747099-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| ELV | Compliant |
| Height | 15.74mm |
| Lead Free | Lead Free |
| Length | 39.24mm |
| Material | Thermoplastic |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Metal, Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | Thermoplastic |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.3inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747099-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
