
This 15-position shielded connector tool features a metal case and a thermoplastic body. It has a wire/cable diameter of 0.225inch and a round wire/cable type. The tool is compliant with ELV and RoHS regulations and is lead-free. It measures 48.51mm in depth, 15.74mm in height, and 39.24mm in length. The tool is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5747099-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| ELV | Compliant |
| Height | 15.74mm |
| Lead Free | Lead Free |
| Length | 39.24mm |
| Material | Thermoplastic |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Metal, Thermoplastic |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | Thermoplastic |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.225inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747099-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.