
Backshell/Cable Clamp 180° 4 Shell Size Bright Nickel Over Copper Thermoplastic
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5747100-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5747100-7 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.76mm |
| Height | 22.35mm |
| Length | 69.54mm |
| Material | Thermoplastic |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper, Thermoplastic |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Size | C |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.425inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747100-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.