15-position, 2-row D-Subminiature connector with female signal contacts. Features copper alloy contacts with gold and tin plating, a thermoplastic dielectric, and a steel shell. Designed for through-hole mounting with a straight orientation and press-fit termination. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating. Includes mating connector lock and PCB mount retention.
TE Connectivity 5747141-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.228inch |
| Contact Type | Signal |
| Depth | 12.92mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.57mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 104 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Press-Fit |
| Width | 12.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747141-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.