
50-position, 3-row D-Subminiature connector with signal contacts featuring copper alloy construction and gold/tin plating. This female, straight-orientation connector offers through-hole mounting with a pitch of 0.109 inches and a contact post length of 0.228 inches. It includes a mating connector lock and PCB mount retention, with a steel shell and black thermoplastic dielectric. Operating temperature range is -55°C to 105°C, and it is RoHS and ELV compliant.
TE Connectivity 5747145-2 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.228inch |
| Contact Type | Signal |
| Depth | 15.74mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.42mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.109inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747145-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
