
50-position, female D-Subminiature connector with right-angle mounting and solder termination. Features a polyethylene insulator in black, rated for commercial reliability with a maximum operating temperature of 105°C and a minimum of -55°C. Offers 6A rated current for signal applications, 1000VAC dielectric withstanding voltage, and UL 94V-0 flammability. Contacts are tin-plated with a nickel barrier, and the mating contact row spacing is 0.112 inches.
TE Connectivity 5747193-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 6 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Plating Thickness | FLASH |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5747193-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.