
Right-angle D-Subminiature plug connector with 15 signal contacts. Features brass contacts with gold and tin plating, a metal shell (steel) with copper plating, and a black housing. Designed for through-hole mounting on PCBs up to 1.57mm thick, with a mating connector lock and PCB mount retention. Operates within a temperature range of -55°C to 105°C and has a voltage rating of 125V. RoHS and UL compliant.
TE Connectivity 5747236-6 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Body Plating | Copper |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 18.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.55mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 104 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Copper, Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 18.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747236-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
