
Right-angle D-Subminiature connector, male, with 25 positions and 2 rows. Features brass signal contacts with gold mating and tin/nickel termination finishes, and a steel shell. Rated for 250V AC/DC, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Through-hole mounting with PCB mount retention and mating connector lock. RoHS compliant and lead-free.
TE Connectivity 5747238-4 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Finish - Termination | Tin/Nickel |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 18.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.04mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 65 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.109inch |
| Plating | Copper, Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747238-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
