
9-position, 2-row D-Subminiature plug connector with right-angle, through-hole mounting. Features brass signal contacts with gold and tin plating, a metal shell with copper plating, and a black housing. Rated for 125V, 250V AC/DC, and operating temperatures from -55°C to 105°C. Compliant with UL, CSA, and RoHS standards, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 5747250-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5747250-4 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Body Plating | Copper |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 18.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.55mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.175mm |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Copper, Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747250-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
