This 15-position receptacle connector features a metal body and contacts plated with gold and tin. It has a flammability rating of UL94 V-0 and is made from metal with a black housing color. The connector is designed for through-hole mounting and has a PCB thickness of 2.36mm. It is preloaded and has a PCB mounting orientation of vertical.
TE Connectivity 57472998 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 57472998 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.