
High-density D-subminiature receptacle with 15 positions and 2 rows, featuring a right-angle, through-hole mounting orientation. This female connector offers a 6A current rating and 125V voltage rating, with gold and tin plated bronze signal contacts. The black plastic housing is UL94 V-0 rated and insulated with glass, operating between -55°C and 105°C. Includes mating connector lock and PCB mount retention.
TE Connectivity 5747460-3 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 24.68mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 112 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747460-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.