
Right-angle, 50-position male D-subminiature connector with brass, gold-plated signal contacts. Features a steel shell, black housing, and through-hole mounting for PCB applications. Rated for 6A current and 125V voltage, with a temperature range of -55°C to 105°C. Compliant with RoHS and UL94 V-0 flammability standards.
TE Connectivity 5747497-4 technical specifications.
| Approvals | UL |
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 1.149inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66.92mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 0.605inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747497-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
