
Standard D-Subminiature connector, female, 15 positions, 2 rows, straight orientation, featuring a metal shell and body for robust shielding. This shielded connector supports signal contacts with a 1.38mm pitch and a 2.76mm contact pitch, designed for cable mounting with a maximum wire/cable diameter of 11.56mm. Operating within a temperature range of -55°C to 105°C, it boasts a 250V AC maximum voltage rating and is UL94 V-0 flammability rated. The connector includes mating connector lock and is RoHS compliant.
TE Connectivity 5747539-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Signal |
| Depth | 39.52mm |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.92mm |
| Housing Color | Black |
| Length | 39.52mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Copper, Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747539-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
