TE CONNECTIVITY / AMP 5747840-6 Standard D Sub Connector, AMPLIMITE HD-20 Series, DE, Plug, 9 Contacts, Metal Body, Solder
TE Connectivity 57478406 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.17mm |
| Contact Shape | Round |
| Depth | 18.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 57478406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.