
Right-angle, through-hole D-sub connector, male gender, featuring 37 positions and 37 contacts. Constructed with a steel shell and body, it utilizes brass contacts with gold and tin plating. This connector offers a current rating of 6A and includes mating connector lock and retention features. Designed for a 1.57mm PCB thickness, it has a 2.77mm pitch and a 0.125-inch contact post length.
TE Connectivity 57478434 technical specifications.
| Body Material | Metal, Steel |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Current Rating | 6A |
| Depth | 18.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 3.175mm |
| Length | 69.32mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 52 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.77mm |
| Plating | Tin |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Shell Material | Steel |
| Termination | Through Hole |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 57478434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
