
Right angle, through-hole mounted D-Subminiature connector featuring 9 female signal contacts with gold and tin plating on bronze. This metal-bodied connector, with tin plating, offers a 125V voltage rating and operates within a -55°C to 105°C temperature range. It includes PCB mount retention and alignment, a black housing, and is UL94 V-0 flammability rated, RoHS compliant, and lead-free.
TE Connectivity 5747844-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 18.79mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.213inch |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.58mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 0.494inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747844-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
