
9-position D-Subminiature plug connector, featuring straight mounting and solder termination. Designed for commercial reliability, it operates across a wide temperature range from -55°C to 105°C. The black polyethylene insulator meets UL 94V-0 flammability standards, and the male contacts offer a rated current of 6A with a dielectric withstanding voltage of 1000VAC. Contact finish is Tin (Sn) with a Nickel (Ni) barrier, and the mating contact row spacing is 0.112 inches.
TE Connectivity 5747871-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 6 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5747871-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.